
Technical specifications
- Product type
Outdoor ceiling light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
60 W
- Light features
Direct light emission
Incl. motion detector
Incl. dimmer
Incl. light sensor
Incl. sensor
Suitable for wall mounting
- Protection class
I
IP45
- Factory colour
Dark grey
- Material
Aluminium
Glass
- Dim
(L x W x H) 140 x 110 x 245 mm
n.rel.
- Width
110 mm
- Height
245 mm
- Length
140 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841971 OSRAM ENDURA Classic Frame Wall Sensor E27 IP54 Dark Grey 4099854415654 Outdoor ceiling light (+ motion detector) LED (m
User & Safety Instructions 3841971 OSRAM ENDURA Classic Frame Wall Sensor E27 IP54 Dark Grey 4099854415654 Outdoor ceiling light (+ motion detector) LED (m
Information
Information 3841971 OSRAM ENDURA Classic Frame Wall Sensor E27 IP54 Dark Grey 4099854415654 Outdoor ceiling light (+ motion detector) LED (m
Warranty Terms
Warranty Terms 3841971 OSRAM ENDURA Classic Frame Wall Sensor E27 IP54 Dark Grey 4099854415654 Outdoor ceiling light (+ motion detector) LED (m
Description
This text is machine translated.
Features
- Product properties
- Compatible with Smart+ lamps for smart applications
- Less Light smog, lighting as per requirement (Sensor version)
- Direct lighting
- Diffusor material: Glass
- Diffusor color: Clear
- Aluminium casing material
- Housing color RAL 7016
- IP44 rating





