
Technical specifications
- Product type
Outdoor ceiling light (+ motion detector)
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
12 W
- Light features
Direct light emission
Incl. motion detector
Incl. dimmer
Incl. light sensor
Incl. sensor
Suitable for wall mounting
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
Glass
- Dim
(L x W x H) 117 x 82 x 222 mm
n.rel.
- Width
82 mm
- Height
222 mm
- Length
117 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841970 OSRAM ENDURA Classic Tubular Wall Sensor E27 IP44 Dark Grey 4099854415630 Outdoor ceiling light (+ motion detector) LED
User & Safety Instructions 3841970 OSRAM ENDURA Classic Tubular Wall Sensor E27 IP44 Dark Grey 4099854415630 Outdoor ceiling light (+ motion detector) LED
Information
Information 3841970 OSRAM ENDURA Classic Tubular Wall Sensor E27 IP44 Dark Grey 4099854415630 Outdoor ceiling light (+ motion detector) LED
Conformity certificate
Conformity certificate 3841970 OSRAM ENDURA Classic Tubular Wall Sensor E27 IP44 Dark Grey 4099854415630 Outdoor ceiling light (+ motion detector) LED
Warranty Terms
Warranty Terms 3841970 OSRAM ENDURA Classic Tubular Wall Sensor E27 IP44 Dark Grey 4099854415630 Outdoor ceiling light (+ motion detector) LED
Description
This text is machine translated.
Features
- Product properties
- Compatible with Smart+ lamps for smart applications
- Less Light smog, lighting as per requirement (Sensor version)
- Direct lighting
- Diffusor material: Glass
- Diffusor color: Clear
- Aluminium casing material
- Housing color RAL 7016
- IP44 rating













