• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM ENDURA Style Cowbell IP65 Wall 6W Dark Grey 4099854709449 Outdoor wall light LED (monochrome) E-27 6 W Anthracite

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ENDURA style cowbell IP65 wall 6W dark GRAY

  • Power= 6 W

Technical specifications

  • Standard model without sensor.
Product type

Outdoor wall light

Type

Bell-shaped

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

6 W

Protection class

I

IP65

Factory colour

Anthracite

Material

Aluminium

Glass

Dim

(W x H x D) 103 x 224 x 150 mm

n.rel.

Width

103 mm

Height

224 mm

Depth

150 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841956 OSRAM ENDURA Style Cowbell IP65 Wall 6W Dark Grey 4099854709449 Outdoor wall light LED (monochrome) E-27 6 W Anthracite

User & Safety Instructions 3841956 OSRAM ENDURA Style Cowbell IP65 Wall 6W Dark Grey 4099854709449 Outdoor wall light LED (monochrome) E-27 6 W Anthracite

Information

Information 3841956 OSRAM ENDURA Style Cowbell IP65 Wall 6W Dark Grey 4099854709449 Outdoor wall light LED (monochrome) E-27 6 W Anthracite

Information 3841956 OSRAM ENDURA Style Cowbell IP65 Wall 6W Dark Grey 4099854709449 Outdoor wall light LED (monochrome) E-27 6 W Anthracite

Conformity certificate

Conformity certificate 3841956 OSRAM ENDURA Style Cowbell IP65 Wall 6W Dark Grey 4099854709449 Outdoor wall light LED (monochrome) E-27 6 W Anthracite

Warranty Terms

Warranty Terms 3841956 OSRAM ENDURA Style Cowbell IP65 Wall 6W Dark Grey 4099854709449 Outdoor wall light LED (monochrome) E-27 6 W Anthracite

Description

Aluminium wall lamps in lantern-style with cow bell design, glass cover, integrated light source as well as optional motion detection and daylight sensor. Product features: Less smog, lighting as per requirement (sensor version). Direct lighting. Die-cast aluminum housing. Housing color: Anthracite Glass diffuser. Protection class: IP65. Product benefits: Quick and easy installation. Option with PIR motion detector and daylight sensor, available to match the housing color. Long-term energy and cost savings (sensor version). Applications: Outdoor areas. Entrance lighting Terraces, balconies. General lighting. Facade and building lighting. Technical equipment: Complete mounting and connection accessories included. Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Features

  • Product properties
  • Less Light smog, lighting as per requirement (Sensor version)
  • Direct lighting
  • Die-cast aluminum housing
  • Housing color: Anthracite
  • Glass diffuser
  • IP65 rating

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.