
Highlights & Details
OSRAM ENDURA style solar post, outdoor light, black
- Power= 6.00 W Total luminous flux= 400 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Lantern
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6.00 W
3000 K
- Colour
Warm white
400 lm
- Total luminous flux
400 lm
- Light features
Incl. motion detector
- Protection class
III
IP44
- Factory colour
Black
- Material
Non-corrosive steel
- Dim
(Ø) 40 cm
n.rel.
- Light bulb included
Yes
- (Ø)
40 cm
- Circuits
12500
50000 h
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3457595 OSRAM ENDURA® STYLE SOLAR DOUBLE CIRCLE 40cm Post Sensor Double Circle 6W Black 4099854455520 LED outdoor wall light LED
User & Safety Instructions
User & Safety Instructions 3457595 OSRAM ENDURA® STYLE SOLAR DOUBLE CIRCLE 40cm Post Sensor Double Circle 6W Black 4099854455520 LED outdoor wall light LED
Conformity certificate
Conformity certificate 3457595 OSRAM ENDURA® STYLE SOLAR DOUBLE CIRCLE 40cm Post Sensor Double Circle 6W Black 4099854455520 LED outdoor wall light LED
Description
This text is machine translated.




