• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Flex Strips Bendable Multicolor 3m RGB 830 Remote Control 4099854448690 LED strip open cable ends 3 V DC Warm whit

1/8
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Flexible
Can be shortened
Self-adhesive
Colour
Warm white
RGB
Total luminous flux
780 lm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.33)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex strips bendable multi-color 3M RGB 830 remote control

  • Can be bent for curved or angled applications Product properties
  • Flexible, self-adhesive RGBW/warm-white strip applications
  • Decorative lighting;
  • Indirect lighting Technical equipment
  • Remote control and battery included

Technical specifications

Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Flexible

Can be shortened

Self-adhesive

Factory colour

White

Colour

Warm white

RGB

Colour temperature type

3000 K

Total luminous flux

780 lm

Use

Inside

Colour temperature (max.)

3000 K

6.50 W

Operating voltage

3 V DC

IP20

n.rel.

Yes

Material

Plastic

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3846981 OSRAM Flex Strips Bendable Multicolor 3m RGB 830 Remote Control 4099854448690 LED strip open cable ends 3 V DC Warm whit

Information

Information 3846981 OSRAM Flex Strips Bendable Multicolor 3m RGB 830 Remote Control 4099854448690 LED strip open cable ends 3 V DC Warm whit

Conformity certificate

Conformity certificate 3846981 OSRAM Flex Strips Bendable Multicolor 3m RGB 830 Remote Control 4099854448690 LED strip open cable ends 3 V DC Warm whit

Warranty Terms

Warranty Terms 3846981 OSRAM Flex Strips Bendable Multicolor 3m RGB 830 Remote Control 4099854448690 LED strip open cable ends 3 V DC Warm whit

Description

Bendable LED strips for curved or angled applications. Product characteristics: Flexible, self-adhesive RGBW/warm-white strip. Product benefits: Can be bent for curved or angled applications. Applications: Decorative lighting. Indirect lighting. Technical equipment: Remote control and battery included. Safety instructions: Do not connect the light tube to the power supply while it is being wound onto the coil. Do not use light strip when covered or embedded in a surface. The fairy lights must not be used in the packaging. Do not open the light strip.

This text is machine translated.

Features

  • Flexible, self-adhesive RGBW/warm-white strip

Scope of delivery

  • Remote control and battery included

Hints

The rope light must not be connected to the power supply while it is wound onto the coil. Do not use light strip when covered or embedded in a surface. The fairy lights must not be used in the packaging. Do not open the light strip.