• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Fluorescent tube starter ST 173/220-240 8XTRY25 230 V 32 W (max)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fluorescent tube starter

Max. power

32 W

Dim

(Ø x L) 21.5 mm x 40.3 mm

Operating voltage

230 V

Weight

0

Content

1 pc(s)

Power range

32 W (max)

(Ø)

21.5 mm

Length

40.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757991 OSRAM Fluorescent tube starter ST 173/220-240 8XTRY25 230 V 32 W (max)