
Highlights & Details
Orbis PEDERSON 550MM 36W 830 BK OSRAM
- Power= 36 W
- Total luminous flux= 2500 lm
- Warm white
Technical specifications
- Dim
(Ø) 550 mm
- Type
Ring
- Operating voltage
220 V
240 V
- Product type
Ceiling light
- Bulb type
LED (monochrome)
- Rating per bulb
36 W
36 W
- (Ø)
550 mm
- Protection class
I
- Factory colour
Black
- Material
Metal
n.rel.
- Colour
Warm white
- Colour temperature (max.)
3000 K
- Colour temperature range
3000 K (max)
- Total luminous flux
2500 lm
2500 lm
- Circuits
25000
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438094 OSRAM HOMELIGHTING 4099854449802 Orbis Pederson 550MM 36W 830 Black Ceiling light LED (monochrome) 36 W Black
User & Safety Instructions
User & Safety Instructions 3438094 OSRAM HOMELIGHTING 4099854449802 Orbis Pederson 550MM 36W 830 Black Ceiling light LED (monochrome) 36 W Black
Conformity certificate
Conformity certificate 3438094 OSRAM HOMELIGHTING 4099854449802 Orbis Pederson 550MM 36W 830 Black Ceiling light LED (monochrome) 36 W Black
Warranty Terms
Warranty Terms 3438094 OSRAM HOMELIGHTING 4099854449802 Orbis Pederson 550MM 36W 830 Black Ceiling light LED (monochrome) 36 W Black
Description
This text is machine translated.
Features
- Product advantages
- Easy to install and use
- Long life thanks to LED technology product features
- Protection class: IP20
- Lifecycle up to 30,000 hrs
- Colour temperature 3,000 K (warm white)
- Robust quality made of high-quality plastic applications
- Internal area
- Living areas (living room, dining room, bedroom, etc.) Technical equipment
- Including mounting screws and plugs
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




