• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 981386 LED ceiling spotlight 32 W Black (RAL 9004, matt)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED CURRENT BAR RADIATOR IN TRACK 3

  • Power= 32 W
  • Total luminous flux= 2900 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED ceiling spotlight

Operating voltage

230 V

No. of bulbs

1

Rating per bulb

32 W

32 W

Rotation range (max.)

350°

Factory colour

Black (RAL 9004, matt)

Material

Aluminium

Dim

(L x W x H) 82 x 164 x 209 mm

n.rel.

Weight

1100 g

Colour

Neutral white

Light bulb included

Yes

4000 K

Total luminous flux

2900 lm

2900 lm

Width

164 mm

Height

209 mm

Length

82 mm

IP40

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2300446 OSRAM HOMELIGHTING 981386 LED ceiling spotlight 32 W Black (RAL 9004, matt)

User & Safety Instructions

User & Safety Instructions 2300446 OSRAM HOMELIGHTING 981386 LED ceiling spotlight 32 W Black (RAL 9004, matt)

Description

Align and enjoy light - the black LED-directional emitter PUNCTOLED TRACK 32 W from OSRAM!

This text is machine translated.

Hints

Plug-in mounting, in a 3-phase power rail

System requirements

  • Ballast: EVG

What kind of Ceiling Floodlights & Spotlights are you looking for?