• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING HV halogen EEC: G (A - G) GY6.35 44.0 mm 12 V 25 W Warm white Pin base dimmable 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HV halogen OSRAM HOMELIGHTING 25 W Warm white EEC: G (A - G) Pin base dimmable

  • Power= 25 W
  • Total luminous flux= 500 lm
  • Colour temperature= 2800 K
  • Warm white
  • Symbol image for OSRAM HOMELIGHTING HV halogen EEC: G (A - G) GY6.35 44.0 mm 12 V 25 W Warm white Pin base dimmable 1 pc(s)
  • Award image for OSRAM HOMELIGHTING HV halogen EEC: G (A - G) GY6.35 44.0 mm 12 V 25 W Warm white Pin base dimmable 1 pc(s)

Technical specifications

Product type

HV halogen

GY6.35

25 W

Pin base

Colour

Warm white

4000 h

Operating voltage

12 V

500 lm

2800 K

Circuits

100000

Dim

(Ø x L) 12.0 mm x 44.0 mm

G (A - G)

Energy consumption

27 kWh/1000h

Yes

Colour rendering

128

Colour rendering index

100 Ra

Content

1 pc(s)

Light bulb features

dimmable

Total luminous flux

500 lm

Length

44.0 mm

(Ø)

12.0 mm

100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757722 OSRAM HOMELIGHTING HV halogen EEC: G (A - G) GY6.35 44.0 mm 12 V 25 W Warm white Pin base dimmable 1 pc(s)