• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Light tubes, Compact light tube 4008321294227 Electrical ballast 70 W (1 x 70 W)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OSRAM HOMELIGHTING Electrical ballastForLight tubes, Compact light tube with 70 W (1 x 70 W)

  • Long lamp life
  • High switching strength
  • Automatic Reconnection after replacing the lamp
  • The highest energy efficiency by cut-off technology
  • This text is machine translated.

Technical specifications

  • VDE/VDE-EMC/ENEC10/CE
Dim

(L x W x H) 280 x 30 x 28 mm

Product type

Electrical ballast

No. of lights (max.)

1 x

Max. power

70 W

Suitable for

Light tubes

Compact light tube

Weight

182 g

No. of outputs

4 x

No. of inputs

3 x

Type

Slimline

No

Power (min.)

58 W

Width

30 mm

Height

28 mm

Length

280 mm

Protection class

I

Ignition time

2.00 s

Total output (max.)

70 W (1 x 70 W)

Operating voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 758236 OSRAM HOMELIGHTING Light tubes, Compact light tube 4008321294227 Electrical ballast 70 W (1 x 70 W)

User & Safety Instructions

User & Safety Instructions 758236 OSRAM HOMELIGHTING Light tubes, Compact light tube 4008321294227 Electrical ballast 70 W (1 x 70 W)