• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Light tubes, Compact light tube 4008321294241 Electrical ballast 36 W (2 x 18 W)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Long lamp life (50,000 h)
  • High switching strength
  • Automatic Reconnection after replacing the lamp
  • Perfect lamp warm-start for applications with motion detector
  • This text is machine translated.

Technical specifications

  • VDE/VDE-EMC/ENEC10/CE
Dim

(L x W x H) 360 x 30 x 28 mm

Product type

Electrical ballast

No. of lights (max.)

2 x

Max. power

18 W

Suitable for

Light tubes

Compact light tube

Weight

233 g

No. of outputs

6 x

No. of inputs

3 x

Type

Slimline

No

Width

30 mm

Height

28 mm

Length

360 mm

Protection class

I

Total output (max.)

36 W (2 x 18 W)

Operating voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757135 OSRAM HOMELIGHTING Light tubes, Compact light tube 4008321294241 Electrical ballast 36 W (2 x 18 W)