• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Light tubes, Compact light tube 4050300825564 Electrical ballast 160 W (2 x 80 W)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

QT FQ 2 x 80/220-240 UNV 1

  • Long lamp life
  • High switching strength
  • Automatic Reconnection after replacing the lamp
  • This text is machine translated.

Technical specifications

  • VDE/VDE-EMC/ENEC10/GOST/RCM
Dim

(L x W x H) 423 x 30 x 21 mm

Product type

Electrical ballast

No. of lights (max.)

2 x

Max. power

80 W

Suitable for

Light tubes

Compact light tube

Weight

381 g

No. of outputs

6 x

No. of inputs

3 x

Type

Slimline

No

Factory colour

Multicolour

Width

30 mm

Height

21 mm

Length

423 mm

Protection class

II

Total output (max.)

160 W (2 x 80 W)

Operating voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 756684 OSRAM HOMELIGHTING Light tubes, Compact light tube 4050300825564 Electrical ballast 160 W (2 x 80 W)

User & Safety Instructions

User & Safety Instructions 756684 OSRAM HOMELIGHTING Light tubes, Compact light tube 4050300825564 Electrical ballast 160 W (2 x 80 W)