
Highlights & Details
LINEAR INDIVIDUAL DIRECT/INDIRECT 1500 PS 1500 P 69W 940 PS WT
- Power= 69 W Colour temperature= 4000 K Cool white
Technical specifications
- Product type
LED pendant light/light fixture
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
69 W
69 W
- Light features
Selectable luminous flux
- Protection class
I
IP20
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour
Cool white
- Light bulb included
Yes
4000 K
- Length
1500 mm
Documents & Downloads
Datasheet
Datasheet 3645962 OSRAM HOMELIGHTING LN INV DI 1500 P 69W 940 PS WT 4099854135255 LED pendant light/light fixture LED (monochrome) Built-i
User & Safety Instructions
User & Safety Instructions 3645962 OSRAM HOMELIGHTING LN INV DI 1500 P 69W 940 PS WT 4099854135255 LED pendant light/light fixture LED (monochrome) Built-i
Description
This text is machine translated.




























