• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Office Line Desk Banker 7W CCT Dimmable Black 4099854464157 Desk light 7 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OFFICE LINE DESK BANKER 7WCCT D BK OSRAM

  • Power= 7 W Total luminous flux= 418 lm Warm white, Cool white, Daylight white

Technical specifications

Product type

Desk light

Operating voltage

220 V

240 V

Rating per bulb

7 W

7 W

Power (reading light)

7 W

Colour

Warm white

Cool white

Daylight white

Total luminous flux

418 lm

Light features

Dimmable

Protection class

IP20

Factory colour

Black

Material

Aluminium

Acrylonitrile butadiene styrene

Feed length

1.8 m

Wireless charging

No

n.rel.

Circuits

15000

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438100 OSRAM HOMELIGHTING Office Line Desk Banker 7W CCT Dimmable Black 4099854464157 Desk light 7 W Black

User & Safety Instructions

User & Safety Instructions 3438100 OSRAM HOMELIGHTING Office Line Desk Banker 7W CCT Dimmable Black 4099854464157 Desk light 7 W Black

Warranty Terms

Warranty Terms 3438100 OSRAM HOMELIGHTING Office Line Desk Banker 7W CCT Dimmable Black 4099854464157 Desk light 7 W Black

Description

Desk lamp with 3-stage dimming and color temperature adjustment function. Product features: Desk lamp in timeless design and with rotating light head. Adjustable color temperature: 3000 K, 4000 K, 6500 K. Material: Aluminium (housing), polycarbonate (diffuser). Durability up to 25,000 h. Product benefits: Very versatile with a selectable light color. Offers cold white light for an activation and warm white light for a relaxing atmosphere. Switching and three-stage dimming via a touch-sensitive sensor at the lamp base. Moving light heads for free alignment of the light source. Made from high quality aluminium. Areas of application: Living rooms. Tables, desks. Home workstations. Technical equipment: 1.8 m connection cable and plug included. Safety instructions: To reduce the risk of strangulation, the flexible supply cable connected to the light, if it is in the arm's range, must be mounted directly and firmly on the wall.

This text is machine translated.

Features

  • Product advantages
  • Very versatile by selectable light colors
  • Offers cold white light for an activation and warm white light for a relaxing atmosphere
  • Switching and three-stage dimming via a touch-sensitive sensor at the lamp base
  • Moving light heads for free alignment of the light source
  • Made of high-quality aluminum product properties
  • Desk lamp in timeless design and with rotating light head
  • Adjustable color temperature 3000 K, 4000 K, 6500 K
  • Material: Aluminium (casing), polycarbonate (diffuser)
  • Life span up to 25,000 h applications
  • Living spaces
  • Tables, desks
  • Home Workplace Technical Equipment
  • 1.8 m connection cable and plug included

Hints

In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall.