
Highlights & Details
OFFICE LINE DESK BANKER 7WCCT D WT OSRAM
- Power= 7 W Total luminous flux= 528 lm Warm white, Cool white, Daylight white
Technical specifications
- Product type
Desk light
- Operating voltage
220 V
240 V
- Rating per bulb
7 W
7 W
- Colour
Warm white
Cool white
Daylight white
- Total luminous flux
528 lm
- Light features
Dimmable
- Protection class
IP20
- Factory colour
White
- Material
Aluminium
Acrylonitrile butadiene styrene
- Feed length
1.8 m
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Circuits
15000
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438101 OSRAM HOMELIGHTING Office Line Desk Banker 7W CCT Dimmable White 4099854464171 Desk light 7 W White
User & Safety Instructions
User & Safety Instructions 3438101 OSRAM HOMELIGHTING Office Line Desk Banker 7W CCT Dimmable White 4099854464171 Desk light 7 W White
Conformity certificate
Conformity certificate 3438101 OSRAM HOMELIGHTING Office Line Desk Banker 7W CCT Dimmable White 4099854464171 Desk light 7 W White
Warranty Terms
Warranty Terms 3438101 OSRAM HOMELIGHTING Office Line Desk Banker 7W CCT Dimmable White 4099854464171 Desk light 7 W White
Description
This text is machine translated.
Features
- Product advantages
- Very versatile by selectable light colors
- Offers cold white light for an activation and warm white light for a relaxing atmosphere
- Switching and three-stage dimming via a touch-sensitive sensor at the lamp base
- Moving light heads for free alignment of the light source
- Made of high-quality aluminum product properties
- Desk lamp in timeless design and with rotating light head
- Adjustable color temperature 3000 K, 4000 K, 6500 K
- Material: Aluminium (casing), polycarbonate (diffuser)
- Life span up to 25,000 h applications
- Living spaces
- Tables, desks
- Home Workplace Technical Equipment
- 1.8 m connection cable and plug included



