• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Office Line Desk Banker Inductive Charging 17W CCT Dimmable Black 4099854464195 Desk light LED (monoc

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OFFICE line DESKANKER 17WCCTDICBK OSRAM

  • Power= 17 W Total luminous flux= 465 lm Warm white, Cool white, Daylight white

Technical specifications

Product type

Desk light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

17 W

17 W

Colour

Warm white

Cool white

Daylight white

Total luminous flux

465 lm

Light features

Wireless charger

Protection class

IP20

Factory colour

Black

Material

Aluminium

Acrylonitrile butadiene styrene

Feed length

1.8 m

Wireless charging

Yes

Charging method

Qi Wireless Charging

n.rel.

Light bulb included

Yes

Circuits

15000

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438102 OSRAM HOMELIGHTING Office Line Desk Banker Inductive Charging 17W CCT Dimmable Black 4099854464195 Desk light LED (monoc

User & Safety Instructions

User & Safety Instructions 3438102 OSRAM HOMELIGHTING Office Line Desk Banker Inductive Charging 17W CCT Dimmable Black 4099854464195 Desk light LED (monoc

Warranty Terms

Warranty Terms 3438102 OSRAM HOMELIGHTING Office Line Desk Banker Inductive Charging 17W CCT Dimmable Black 4099854464195 Desk light LED (monoc

Description

Desk lamp with inductive charging and 3-level dimming and color temperature adjustment function. Product features: Desk lamp in a timeless design and with adjustable lamp head. Adjustable color temperature: 3000 K, 4000 K, 6500 K. Material: Aluminium (housing), polycarbonate (diffuser). Service life up to 25,000 h. Product benefits: There is an area on the lamp base for inductive charging. Very versatile by selectable light colors. Offers cold white light for an activation and warm white light for a relaxing atmosphere. Switching and three-stage dimming via a touch-sensitive sensor at the lamp base. Moving light heads for free alignment of the light source. Made from high quality aluminium. Areas of application: Living rooms. Tables, desks. Home workstations. Technical equipment: 1.8 m connection cable and plug included. Safety instructions: To reduce the risk of strangulation, the flexible supply cable connected to the light, if it is in the arm's range, must be mounted directly and firmly on the wall.

This text is machine translated.

Features

  • Product advantages
  • On the lamp base there is a surface for inductive charging
  • Very versatile by selectable light colors
  • Offers cold white light for an activation and warm white light for a relaxing atmosphere
  • Switching and three-stage dimming via a touch-sensitive sensor at the lamp base
  • Moving light heads for free alignment of the light source
  • Made of high-quality aluminum product properties
  • Desk lamp in timeless design and with adjustable light head
  • Adjustable color temperature 3000 K, 4000 K, 6500 K
  • Material: Aluminium (casing), polycarbonate (diffuser)
  • Life span up to 25,000 h applications
  • Living spaces
  • Tables, desks
  • Home Workplace Technical Equipment
  • 1.8 m connection cable and plug included

Hints

In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall.