
Highlights & Details
OFFICE line DESKANKER 17WCCTDICWT OSRAM
- Power= 17 W Total luminous flux= 651 lm Warm white, Cool white, Daylight white
Technical specifications
- Product type
Desk light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
17 W
17 W
- Base (reading light)
Built-in LED
- Power (reading light)
17 W
- Colour
Warm white
Cool white
Daylight white
- Total luminous flux
651 lm
- Light features
Wireless charger
- Protection class
IP20
- Factory colour
White
- Material
Aluminium
Acrylonitrile butadiene styrene
- Feed length
1.8 m
- Wireless charging
Yes
- Charging method
Qi Wireless Charging
n.rel.
- Light bulb included
Yes
- Circuits
15000
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438103 OSRAM HOMELIGHTING Office Line Desk Banker Inductive Charging 17W CCT Dimmable White 4099854464232 Desk light LED (monoc
User & Safety Instructions
User & Safety Instructions 3438103 OSRAM HOMELIGHTING Office Line Desk Banker Inductive Charging 17W CCT Dimmable White 4099854464232 Desk light LED (monoc
Conformity certificate
Conformity certificate 3438103 OSRAM HOMELIGHTING Office Line Desk Banker Inductive Charging 17W CCT Dimmable White 4099854464232 Desk light LED (monoc
Warranty Terms
Warranty Terms 3438103 OSRAM HOMELIGHTING Office Line Desk Banker Inductive Charging 17W CCT Dimmable White 4099854464232 Desk light LED (monoc
Description
This text is machine translated.
Features
- Product advantages
- On the lamp base there is a surface for inductive charging
- Very versatile by selectable light colors
- Offers cold white light for an activation and warm white light for a relaxing atmosphere
- Switching and three-stage dimming via a touch-sensitive sensor at the lamp base
- Moving light heads for free alignment of the light source
- Made of high-quality aluminum product properties
- Desk lamp in timeless design and with adjustable light head
- Adjustable color temperature 3000 K, 4000 K, 6500 K
- Material: Aluminium (casing), polycarbonate (diffuser)
- Life span up to 25,000 h applications
- Living spaces
- Tables, desks
- Home Workplace Technical Equipment
- 1.8 m connection cable and plug included



