
Highlights & Details
OFFICE LINE DESK CYL 4,8WCCT D WT OSRAM
- Power= 4.8 W Total luminous flux= 328 lm Warm white, Cool white, Daylight white
Technical specifications
- Product type
Desk light
- Operating voltage
220 V
240 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4.8 W
4.8 W
- Base (reading light)
Built-in LED
- Power (reading light)
4.8 W
- Colour
Warm white
Cool white
Daylight white
- Total luminous flux
328 lm
- Light features
Dimmable
- Protection class
IP20
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
- Feed length
1.0 m
- Wireless charging
No
n.rel.
- Type
Cylindrical
- Light bulb included
Yes
- Circuits
15000
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438105 OSRAM HOMELIGHTING Office Line Desk Cylinder 4.8W CCT Dimmable White 4099854464270 Desk light LED (monochrome) Built-in
User & Safety Instructions
User & Safety Instructions 3438105 OSRAM HOMELIGHTING Office Line Desk Cylinder 4.8W CCT Dimmable White 4099854464270 Desk light LED (monochrome) Built-in
Warranty Terms
Warranty Terms 3438105 OSRAM HOMELIGHTING Office Line Desk Cylinder 4.8W CCT Dimmable White 4099854464270 Desk light LED (monochrome) Built-in
Description
This text is machine translated.
Features
- Product advantages
- Very versatile by selectable light colors
- Offers cold white light for an activation and warm white light for a relaxing atmosphere
- Switching and three-stage dimming via a touch-sensitive sensor at the lamp base
- Can be bent and folded by 170° for maximum flexibility
- Moving light heads for free alignment of the light source product properties
- Desk lamp in attractive design and with flexible arm
- Adjustable color temperature 3000 K, 4000 K, 6500 K
- Life span up to 25,000 h applications
- Living spaces
- Tables, desks
- Home Workplace Technical Equipment
- USB charging cable (cable length 1.0 m) included



