• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Office Line Desk Retro 9W 830 Dimmable Black 4099854463952 Desk light 9 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OFFICE LINE DESK RETRO 9W830 D BK OSRAM

  • Power= 9 W Total luminous flux= 393 lm Warm white

Technical specifications

Product type

Desk light

Operating voltage

220 V

240 V

Rating per bulb

9 W

9 W

Colour

Warm white

Total luminous flux

393 lm

Light features

Dimmable

Protection class

IP20

Factory colour

Black

Material

Steel

Plastic

Feed length

1.6 m

Wireless charging

No

n.rel.

Circuits

15000

Colour temperature (max.)

3000 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438095 OSRAM HOMELIGHTING Office Line Desk Retro 9W 830 Dimmable Black 4099854463952 Desk light 9 W Black

User & Safety Instructions

User & Safety Instructions 3438095 OSRAM HOMELIGHTING Office Line Desk Retro 9W 830 Dimmable Black 4099854463952 Desk light 9 W Black

Warranty Terms

Warranty Terms 3438095 OSRAM HOMELIGHTING Office Line Desk Retro 9W 830 Dimmable Black 4099854463952 Desk light 9 W Black

Description

Desk lamp with long arm and continuous dimming. Product characteristics: Desk lamp in retro design with long lamp arm. Light color: Warm white. Lifespan up to 25,000 h. Product advantages: Switch and continuous dimming by rotating the ring on the light head. Through both the joints the position can be set exactly. The long lamp arm illuminates a large area. Moving light heads for free alignment of the light source. Areas of application: Living rooms. Tables, desks. Home workstations. Technical equipment: 1.6 m connection cable and plug included. Safety instructions: To reduce the risk of strangulation, the flexible supply cable connected to the light, if it is in the arm's range, must be mounted directly and firmly on the wall.

This text is machine translated.

Features

  • Product advantages
  • Switch and infinite dimming by turning the ring on the lamp head
  • Through both the joints the position can be set exactly
  • The long lamp arm illuminates a large area
  • Moving light heads for free alignment of the light source product properties
  • Desk lamp in retro design and with a long lamp arm
  • Light color: Warm white
  • Life span up to 25,000 h applications
  • Living spaces
  • Tables, desks
  • Home Workplace Technical Equipment
  • 1.6 m connection cable and plug included

Hints

In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall.