
Highlights & Details
OFFICE line DESK trapezoidal MCLGU10BK OSRAM
- OSRAM office line clamp light with flexible flexible arm and GU10 base in black made of plastic, IP20 protection, for home office and other interior applications
Technical specifications
- Product type
Clip lamp
- Operating voltage
220 V
240 V
GU10
- Light features
Flexible
- Protection class
IP20
- Factory colour
Black
- Material
Acrylonitrile butadiene styrene
- Feed length
1.6 m
n.rel.
- Type
Trapezoid
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438113 OSRAM HOMELIGHTING Office Line Desk Trapezium Clip GU10 Black 4099854464416 Clip lamp GU10 Black
User & Safety Instructions
User & Safety Instructions 3438113 OSRAM HOMELIGHTING Office Line Desk Trapezium Clip GU10 Black 4099854464416 Clip lamp GU10 Black
Warranty Terms
Warranty Terms 3438113 OSRAM HOMELIGHTING Office Line Desk Trapezium Clip GU10 Black 4099854464416 Clip lamp GU10 Black
Description
This text is machine translated.




