
Highlights & Details
OFFICE LINE DESK TRAPEZIUM GU10WT OSRAM
- White
Technical specifications
- Product type
Desk light
- Operating voltage
220 V
240 V
GU10
- Base (reading light)
GU10
- Colour
White
- Light features
Flexible
- Protection class
IP20
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
- Feed length
1.6 m
- Wireless charging
No
n.rel.
- Type
Trapezoid
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3438111 OSRAM HOMELIGHTING Office Line Desk Trapezium GU10 White 4099854464355 Desk light GU10 White
User & Safety Instructions
User & Safety Instructions 3438111 OSRAM HOMELIGHTING Office Line Desk Trapezium GU10 White 4099854464355 Desk light GU10 White
Warranty Terms
Warranty Terms 3438111 OSRAM HOMELIGHTING Office Line Desk Trapezium GU10 White 4099854464355 Desk light GU10 White
Description
This text is machine translated.



