• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HV halogen EEC: G (A - G) R7s 191.1 mm 230 V 750 W Warm white Tube shape dimmable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HV halogen OSRAM 750 W Warm white EEC: G (A - G) Tube shape dimmable

  • Power= 750 W
  • Total luminous flux= 16500 lm
  • Colour temperature= 2900 K
  • Warm white

Technical specifications

Product type

HV halogen

R7s

750 W

750 W

Tube shape

Colour

Warm white

2000 h

Operating voltage

230 V

16100 lm

2900 K

Circuits

50000

Dim

(Ø x L) 12.0 mm x 191.1 mm

G (A - G)

Energy consumption

750 kWh/1000h

Yes

Colour rendering

129

Colour rendering index

100 Ra

Content

1 pc(s)

Light bulb features

dimmable

Total luminous flux

16500 lm

Length

191.1 mm

(Ø)

12.0 mm

100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757645 OSRAM HV halogen EEC: G (A - G) R7s 191.1 mm 230 V 750 W Warm white Tube shape dimmable 1 pc(s)