• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LED SPOT ELEMENTAL BLACK 2XGU10 BLACK 4099854587542 Ceiling floodlight LED reflector lamp GU10 Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Spot ELEMENTAL BLACK 2XGU10 BLACK

Technical specifications

Product type

Ceiling floodlight

Type

Double

No. of bulbs

2

Bulb type

LED reflector lamp

GU10

Light features

Swivelling

Pivoted

Ceiling mount option

Factory colour

Black

Material

Aluminium

n.rel.

No

IP20

Protection class

I

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841940 OSRAM LED SPOT ELEMENTAL BLACK 2XGU10 BLACK 4099854587542 Ceiling floodlight LED reflector lamp GU10 Black

Information

Information 3841940 OSRAM LED SPOT ELEMENTAL BLACK 2XGU10 BLACK 4099854587542 Ceiling floodlight LED reflector lamp GU10 Black

Warranty Terms

Warranty Terms 3841940 OSRAM LED SPOT ELEMENTAL BLACK 2XGU10 BLACK 4099854587542 Ceiling floodlight LED reflector lamp GU10 Black

Description

Fixed ceiling lights with adjustable GU10 spotlights. Product Features: Color: Black or White. Connection cross-section cable 0.75 mm². Double wiring for each product with at least 3 beams. Suitable for lamps with GU10 base. Rotating head for a wide range of uses. Durable and high-quality materials. Simple operation and installation Suction cup set. Product advantages: High-quality materials. 5-year guarantee. Easy to install. Replaceable LED lamp. Applications: Interior applications. Bedroom, study. Corridors, entrance areas, stairways, living room, cellar. Technical equipment: Complete mounting and connection accessories included. Suction cup Safety instructions: All electrical connections must be made by qualified personnel only. Caution, risk of electric shock. To avoid hazards, a damaged external flexible cable of this lamp may be replaced only by qualified personnel. Check that the wall/ceiling is suitable. If you are unsure, get professional advice.

This text is machine translated.

Features

  • Product properties
  • Colour: Black or white
  • Connection cross-section cable 0.75 mm²
  • Double wiring for each product with at least 3 beams
  • Suitable for lamps with GU10 base
  • Rotating head for a wide range of uses
  • Durable and high-quality materials
  • Easy to operate and install
  • Suction cup set

Scope of delivery

  • Connection cross-sectional cable

Hints

All electrical connections must be made by qualified personnel only.,Caution, danger of electric shock.,To avoid hazards, a damaged external flexible cable of this lamp may only be replaced by qualified personnel.,Check the wall/ceiling for its suitability. If you are unsure, get professional advice.

What kind of Ceiling Floodlights & Spotlights are you looking for?