• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM LEDHL105-BK LEDriving® XENARC Headlight (complete) Ford Ford Focus

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,049.00 / piece)
€ 1,049.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Pair available
14-day return policy included

Highlights & Details

LEDriving® XENARC® Ford Focus 3 headlights Halogen kit for conversion to LED & Xenon

  • For all Ford Focus MK3 models
  • Xenarc® technology
  • Up to 70% more light
  • Up to 180m long light cone
  • Up to 40% whiter light
  • D8S Xenon dipped and main beam headlights
  • LED daytime running lights
  • LED position light
  • LED indicator for signal lighting

Technical specifications

Product type

Headlight (complete)

Suitable for

Ford

Bulb type

LED (monochrome)

Factory colour

Black

Content

1 Pair

ECE type approval labels

R06, R07, R10, R48, R87, R98

Dim

(L x W x H) 69 mm x 40 cm x 22 cm

Operating voltage

12 V

6000 K

Mounting site

left

right

Compatible with

Ford Focus

Width

40 cm

Height

22 cm

Length

69 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983849 OSRAM LEDHL105-BK LEDriving® XENARC Headlight (complete) Ford Ford Focus

Description

Headlight conversion made easy - and legal: With the OSRAM LEDriving® XENARC® front headlights for the Ford Focus 3
The innovative LEDriving® XENARC® headlamp set combines dynamic design with the usual OSRAM quality. The upgrade is legal and promises easy installation with technical innovations. This stylish performance upgrade is available on all models of the Ford Focus 3 from 2010 - 11/2014 with OEM halogen headlights.

Xenon light combined with LED technology
High contrast and a brilliant cool white LED light provide for a unique look on the road. The up to 40% whiter light of the headlights (compared to standard headlights with halogen lamps) makes the street appear brighter. The upgrade offers up to 70% more light (compared to the minimum requirements of the ECE R112) and a beam of up to 180 meters in length.

Quick and easy Plug & Play installation
The installation of the Ford Focus 3 headlights is straightforward. The clever plug-and-play installation system makes it unnecessary to change or damage existing cables. The LEDriving® XENARC® Ford Focus 3 headlights are simply plugged in and thus replace the previous OEM halogen headlights. No additional adjustment is required for the headlight beam adjustment or the headlight cleaning system. In addition, no additional registration is required, no separate parts are required for installation.

New technology in the usual quality
The LEDriving® XENARC® Ford Focus 3 headlamps offer the following lighting functions:

Xenon dipped and main beam headlights
- LED daytime running lights
- LED position light
- LED flashing light for signal lighting

Trust the number one - like many international car manufacturers
OSRAM is the world market leader in vehicle lamps. Every year, half of all cars manufactured worldwide are equipped with our light sources. Our customers include some of the largest international automotive companies. In short: With OSRAM you can trust in light solutions that meet ever higher safety requirements and convince with the highest OSRAM quality and performance standards.

This text is machine translated.

Features

  • Xenon retrofit headlights with LED daytime running lights, LED position lights and LED flashing lights for signal lighting
  • Equipped with OSRAM XENARC® ORIGINAL D8S
  • Color temperature: Up to 4200K / 6000K
  • IP69K rating
  • Pixel-free optics thanks to the latest fiber optic technology
  • Up to 180 m light cone
  • Up to 70% more light (compared to minimum ECE R112 requirements)
  • Up to 40% whiter light (compared to standard halogen lamps)
  • No additional beam adjustment or additional headlight cleaning system is necessary
  • Easy plug and play installation
  • Without further modifications
  • Without the need for coding

Scope of delivery

  • Headlight complete set for Ford Focus 3

Hints

Replacement headlight system for all OEM models of the Ford Focus MK3 on halogen basis from 2010 - 11/2014 with ECE approval according to R6/R7/R48/R87/R98 door left-hand drive experience