• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM Light tubes, Compact light tube 4008321065971 Electrical ballast 26 W (1 x 26 W)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

QT-ECO 1 x 26/220-240 S UNV 1

  • Compact casing
  • Automatic Reconnection after replacing the lamp
  • Large input voltage range
  • This text is machine translated.

Technical specifications

  • VDE
Dim

(L x W x H) 80 x 40 x 22 mm

Product type

Electrical ballast

No. of lights (max.)

1 x

Max. power

26 W

Suitable for

Light tubes

Compact light tube

Weight

50 g

Type

Compact

No

Input voltage

230 V

Width

40 mm

Height

22 mm

Length

80 mm

Protection class

III

Total output (max.)

26 W (1 x 26 W)

Documents & Downloads

Datasheet

Datasheet 758458 OSRAM Light tubes, Compact light tube 4008321065971 Electrical ballast 26 W (1 x 26 W)

User & Safety Instructions

User & Safety Instructions 758458 OSRAM Light tubes, Compact light tube 4008321065971 Electrical ballast 26 W (1 x 26 W)