• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

OSRAM Steriliser 2G7 11 W (Ø x L) 28 mm x 212 mm 75 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PURITEC HNS Entkeimungs-Ultraviolettstrahler

  • Effective disinfection without chemicals
  • Main line of spectrum: 254 nm (OFR version)
  • Long life due to special coating
  • Ozone-free
  • This text is machine translated.

Technical specifications

Product type

Steriliser

2G7

11 W

Operating voltage

75 V

Rod shape

9000 h

Dim

(Ø x L) 28 mm x 212 mm

Content

1 pc(s)

Length

212 mm

(Ø)

28 mm

Documents & Downloads

Datasheet

Datasheet 758201 OSRAM Steriliser 2G7 11 W (Ø x L) 28 mm x 212 mm 75 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 758201 OSRAM Steriliser 2G7 11 W (Ø x L) 28 mm x 212 mm 75 V 1 pc(s)

Description

Hints

PURITEC-sterilization lamps give strong UV radiation from the Sun Fire and conjunctivitis. Skin and eyes must not be exposed to direct or reflected unfiltered.