Camera Control Button: The convenient button on the case makes it possible to start your camera with a click and to shoot photos. So you never miss the perfect moment again.
MagSafe: Built-in MagSafe magnets keep your phone securely in place and charge your phone wirelessly while you take photos in a relaxed way.
Optimal Protection: The slim design reliably protects your iPhone 17 from falls without hiding the look of your device.
Unique ergonomics: The handy case fits perfectly in your hand and you always have full control over your camera.
Clear view: The crystal clear material puts your iPhone 17 and its color in perfect scene.
Technical specifications
Product type
Case
Compatible with
Apple
Compatible with
iPhone 17
Suitable for
16 cm (6,3")
Factory colour
Black
Material
Polycarbonate (PC)
Elastomer
Magnet
US DoD Military Standards
MIL-STD-810G
Suitable for
16 cm (6,3")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475660 Otterbox Case Apple iPhone 17 Black 77-98802
Description
The camera on the iPhone 17 is impressive, but you can do it even better. With the Otterbox Symmetry Clear MagSafe camera control for your iPhone 17, your smartphone is a real camera upgrade.
This text is machine translated.
Description
The camera on the iPhone 17 is impressive, but you can do it even better. With the Otterbox Symmetry Clear MagSafe camera control for your iPhone 17, your smartphone is a real camera upgrade.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?