• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Case Apple iPhone 17 Black MagSafe compatibility 77-98354

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Case

  • Extreme protection: Multi-layered design that survives falls.
  • Camera control: Built-in buttons for stable shooting.
  • MagSafe compatibility: Works seamlessly with MagSafe accessories.
  • Full Protection: Protects camera, screen and connectors.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17

Suitable for

16 cm (6,3")

Factory colour

Black

Features

MagSafe compatibility

US DoD Military Standards

MIL-STD-810G

Suitable for

16 cm (6,3")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475641 Otterbox Case Apple iPhone 17 Black MagSafe compatibility 77-98354

Description

The Otterbox Defender Pro is the ultimate stronghold for your iPhone 17. With the integrated MagSafe camera control you can get perfect recordings without touching the screen. Robust security meets intuitive photography – ready for every adventure.

This text is machine translated.