• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Case Apple iPhone 17 Black Shockproof, MagSafe compatibility 77-99417

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Case

  • Built-incamera key : Start the camera quickly and take photos with one click.
  • MagSafe-compatible: Secure mounting of MagSafe accessories and fast wireless charging.
  • Reliable Protection: Slim design that protects your iPhone 17 from falls and scratches.
  • Secure handling: Handy surface for full control during photography and benefits.
  • Pro Pack: The ultimate set for professional smartphone photography.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17

Suitable for

16 cm (6,3")

Factory colour

Black

Features

Shockproof

MagSafe compatibility

Suitable for

16 cm (6,3")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475661 Otterbox Case Apple iPhone 17 Black Shockproof, MagSafe compatibility 77-99417

Description

Your iPhone 17 is a professional – now give it the cover it deserves. Make your photography skills child's play with the Otterbox Symmetry MagSafe camera control in black. This Pro Pack is the ultimate upgrade for those who want to get the best out of their iPhone camera.

This text is machine translated.