Sustainable material: Made from high-quality vegetable cactus leather.
Camera Control Button: Special button for lightning-fast photos and videos.
MagSafe-compatible: Works seamlessly with MagSafe accessories.
Top Protection: Provides three-way military-standard fall protection.
Elegant design: Slim profile with elegant metal details.
Technical specifications
Product type
Case
Compatible with
Apple
Compatible with
iPhone 17
Suitable for
16 cm (6,3")
Factory colour
Brown
Material
Artificial leather
Features
MagSafe compatibility
US DoD Military Standards
MIL-STD-810G
Suitable for
16 cm (6,3")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475655 Otterbox Case Apple iPhone 17 Brown MagSafe compatibility 77-99017
Description
Get the case that's different. The Otterbox Symmetry Cactus leather camera control for iPhone 17 offers not only three times military-standard fall protection, but also convinces with a luxurious, sustainable cactus leather. The innovative Camera control button on the side makes photography child's play, without having to unlock your mobile phone. And of course it is completely MagSafe-compatible. Protect your iPhone with elegance and environmental awareness.
This text is machine translated.
Description
Get the case that's different. The Otterbox Symmetry Cactus leather camera control for iPhone 17 offers not only three times military-standard fall protection, but also convinces with a luxurious, sustainable cactus leather. The innovative Camera control button on the side makes photography child's play, without having to unlock your mobile phone. And of course it is completely MagSafe-compatible. Protect your iPhone with elegance and environmental awareness.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?