Protection againstfalls : The case offers a robust but slim protection, which has been tested according to military standards. It can withstand falls without compromising the design of your iPhone.
MagSafe compatibility: Built-in magnets ensure perfect alignment and secure support with MagSafe chargers and accessories.
Slim Profile: The sleeve is ultra-flat and fits well into the pocket without applying.
Technical specifications
Product type
Case
Compatible with
Apple
Compatible with
iPhone 17 Pro
Suitable for
16 cm (6,3")
Factory colour
Black
Features
MagSafe compatibility
Suitable for
16 cm (6,3")
Variants(All information is without VAT, plus shipping costs)
Compatible with
Factory colour
Features
Otterbox Case Apple iPhone 17 Pro Black MagSafe compatibility 77-98851
User & Safety Instructions 3475603 Otterbox Case Apple iPhone 17 Pro Black MagSafe compatibility 77-98851
Description
You love the design of your iPhone – and want to show it as it is. It is possible with the Otterbox Symmetry Clear MagSafe Series C. It is extremely thin and retains the original aesthetics of your device, while it reliably protects it from falls and scratches. Thanks to the integrated MagSafe technology your wireless charging accessories locks in perfectly with one click. So you get robust protection and seamless functionality in an elegant, discreet design. This is protection that you hardly see but can feel immediately.
This text is machine translated.
Description
You love the design of your iPhone – and want to show it as it is. It is possible with the Otterbox Symmetry Clear MagSafe Series C. It is extremely thin and retains the original aesthetics of your device, while it reliably protects it from falls and scratches. Thanks to the integrated MagSafe technology your wireless charging accessories locks in perfectly with one click. So you get robust protection and seamless functionality in an elegant, discreet design. This is protection that you hardly see but can feel immediately.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?