• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Case Apple iPhone 17 Pro Max Black, Transparent 77-98534

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Case

  • Built-in Camera Button: Shoot photos and launch your camera with one click without searching in the depths of your menu.
  • Transparent Protection- Show the design of your iPhone 17 Max with its clear case while protecting it from falls, dirt and scratches.
  • MagSafe technology: Enjoy fast, wireless charging and secure the sleeve of MagSafe accessories – thanks to the built-in magnets.
  • Slimmer design: The XT Series is more compact than the classic Defender Pro, yet offers the same, uncompromising protection.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Black

Transparent

Material

Polycarbonate (PC)

Elastomer

Magnet

US DoD Military Standards

MIL-STD-810G

Suitable for

17,5 cm (6,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475700 Otterbox Case Apple iPhone 17 Pro Max Black, Transparent 77-98534

Description

Rely on the toughest protection ever developed for your iPhone 17 Max. The Otterbox Defender Pro XT clear camera control cover not only protects your phone, but also gives you full control over your camera - no matter how rough it is. This case is thinner than the classic Defender Pro, but offers the same legendary protection.

This text is machine translated.