Extreme Fall Protection: The case is tested three times in accordance with the military case standard (MIL-STD-810G 516.6).
Camera control button: Equipped with a built-in camera control button for seamless wiping, clicking, shooting and fast use of Apple's visual intelligence.
MagSafe functionality: Built-in magnets ensure a firm grip on MagSafe chargers and accessories.
Clear, slim design: Ultra-thin, transparent sleeve in an ultra-stylish design that fits the shape of your phone.
Scratch resistant: Resistant to scratches to maintain the new look.
Elevated Edges—provides additional protective lips (display lip) for the camera and the screen.
Sustainability: Product contains at least 40% recycled material.
Other features: Includes bounce-back buttons that respond to touch and built-in tie or jewelry fixing points. The cover also works with Otterbox-glass screen protector
Technical specifications
Product type
Case
Compatible with
Apple
Compatible with
iPhone 17 Pro Max
Suitable for
17,5 cm (6,9")
Factory colour
Blue
Material
Polycarbonate (PC)
Elastomer
Magnet
US DoD Military Standards
MIL-STD-810G
Suitable for
17,5 cm (6,9")
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475712 Otterbox Case Apple iPhone 17 Pro Max Blue 77-98874
Description
Present your iPhone 17 Pro Max in its full beauty and protect it simultaneously with the ultra-thin, transparent Symmetry Series Clear sleeve. This case is MagSafe-compatible and has built-in magnets that adhere firmly to MagSafe chargers and accessories. The special highlight is the built-in camera control button: It enables seamless interaction, so that you can swipe, click, record and quickly use Apple's visual intelligence. The ultra-chic design fits into the slim shape of your telephone, while elevated edges protect the display and camera. The case has been tested three times under the military case standard (MIL-STD-810G 516.6) to keep your unit safe from hard falls.
This text is machine translated.
Description
Present your iPhone 17 Pro Max in its full beauty and protect it simultaneously with the ultra-thin, transparent Symmetry Series Clear sleeve. This case is MagSafe-compatible and has built-in magnets that adhere firmly to MagSafe chargers and accessories. The special highlight is the built-in camera control button: It enables seamless interaction, so that you can swipe, click, record and quickly use Apple's visual intelligence. The ultra-chic design fits into the slim shape of your telephone, while elevated edges protect the display and camera. The case has been tested three times under the military case standard (MIL-STD-810G 516.6) to keep your unit safe from hard falls.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?