• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Case Apple iPhone 17 Pro Max Blue MagSafe compatibility 77-99069

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Case

  • Innovative cactusleather: Unique, vegan and sustainable material that feels like real leather but is more environmentally friendly.
  • Built-in Camera Button: Shoot photos and start your camera at lightning speed with the dedicated button.
  • Slim, stylish design- Slim and lightweight, your iPhone 17 Pro Max keeps its slim shape.
  • Reliable Otterbox protection: Provides proven protection against falls and scratches.
  • MagSafe compatibility: Built-in magnets allow easy and secure connection to MagSafe accessories and wireless charging.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Blue

Material

Faux leather

Polyurethane

Magnet

Features

MagSafe compatibility

US DoD Military Standards

MIL-STD-810G

Suitable for

17,5 cm (6,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475710 Otterbox Case Apple iPhone 17 Pro Max Blue MagSafe compatibility 77-99069

Description

Elegant protection with a sustainable touch. The Otterbox symmetric cactus leather camera control for the iPhone 17 Pro Max is the perfect combination of premium design and sophisticated functionality. It feels luxurious and gives you full control over your camera.

This text is machine translated.