• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Case Apple iPhone 17 Pro Max Crystal ball, Pink MagSafe compatibility, Shockproof 77-98654

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Case

  • Ultra-slim design: The React series is extremely thin and light, making your iPhone barely larger.
  • MagSafe compatibility: The built-in MagSafe magnets provide a strong connection to MagSafe accessories and allow easy and fast wireless charging.
  • Reliable Protection: Although slim, the React case has been tested to strict Otterbox standards to provide reliable protection against scratches, bumps and drops.
  • Good grip: The fabric feels comfortable in your hand and provides a good grip to keep your iPhone from slipping away.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Crystal ball

Pink

Features

MagSafe compatibility

Shockproof

US DoD Military Standards

MIL-STD-810G

Suitable for

17,5 cm (6,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475705 Otterbox Case Apple iPhone 17 Pro Max Crystal ball, Pink MagSafe compatibility, Shockproof 77-98654

Description

Your iPhone 17 Pro Max is elegant and powerful. Protect it with a case that is just as slim and functional: The Otterbox React MagSafe in Rosa. This case is designed to keep your iPhone secure without hiding the sleek design.

This text is machine translated.