• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Case Apple iPhone 17 Pro Max Stardust 77-98863

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Stardust

Material

Polycarbonate (PC)

Elastomer

Magnet

US DoD Military Standards

MIL-STD-810G

Suitable for

17,5 cm (6,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475713 Otterbox Case Apple iPhone 17 Pro Max Stardust 77-98863

Description

Present your iPhone 17 Pro Max in its full beauty and protect it simultaneously with the ultra-thin, transparent Symmetry Series Clear sleeve. This case is MagSafe-compatible and has built-in magnets that adhere firmly to MagSafe chargers and accessories.
The special highlight is the built-in camera control button: It enables seamless interaction, so that you can swipe, click, record and quickly use Apple's visual intelligence. The ultra-chic design fits into the slim shape of your telephone, while elevated edges protect the display and camera. The case has been tested three times under the military case standard (MIL-STD-810G 516.6) to keep your unit safe from hard falls.

This text is machine translated.