Built-in Camera Button: Shoot photos with one click – never miss the perfect snapshot again.
Crystal clear design- The clear case shows the elegant design of your iPhone while it protects it.
MagSafe technology: Built-in magnets ensure secure connection to MagSafe accessories and allow fast wireless charging.
Reliable Protection: Despite its slim design, the case protects your phone from falls and scratches.
Technical specifications
Product type
Case
Compatible with
Apple
Compatible with
iPhone 17 Pro
Suitable for
16 cm (6,3")
Factory colour
Pink
Material
Polycarbonate (PC)
Elastomer
Magnet
US DoD Military Standards
MIL-STD-810G
Suitable for
16 cm (6,3")
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475691 Otterbox Case Apple iPhone 17 Pro Pink 77-98847
Description
Don't miss a moment. With the Otterbox Symmetry Clear MagSafe camera control for your iPhone 17 Pro, your smartphone becomes the perfect camera. The case provides reliable protection while giving you full control to capture every moment.
This text is machine translated.
Description
Don't miss a moment. With the Otterbox Symmetry Clear MagSafe camera control for your iPhone 17 Pro, your smartphone becomes the perfect camera. The case provides reliable protection while giving you full control to capture every moment.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?