• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Case Apple iPhone 17 Pro Stardust 77-98838

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Case

  • Built-in Camera Button: Shoot photos with one click – never miss the perfect snapshot again.
  • Crystal clear design- The clear case shows the elegant design of your iPhone while it protects it.
  • MagSafe technology: Built-in magnets ensure secure connection to MagSafe accessories and allow fast wireless charging.
  • Reliable Protection: Despite its slim design, the case protects your phone from falls and scratches.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro

Suitable for

16 cm (6,3")

Factory colour

Stardust

Material

Polycarbonate (PC)

Elastomer

Magnet

US DoD Military Standards

MIL-STD-810G

Suitable for

16 cm (6,3")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475693 Otterbox Case Apple iPhone 17 Pro Stardust 77-98838

Description

Don't miss a moment. With the Otterbox Symmetry Clear MagSafe camera control for your iPhone 17 Pro, your smartphone becomes the perfect camera. The case provides reliable protection while giving you full control to capture every moment.

This text is machine translated.