• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Case Apple iPhone 17 Stardust 77-98788

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Case

  • Camera Control Button: The convenient button on the case makes it possible to start your camera with a click and to shoot photos. So you never miss the perfect moment again.
  • MagSafe: Built-in MagSafe magnets keep your phone securely in place and charge your phone wirelessly while you take photos in a relaxed way.
  • Optimal Protection: The slim design reliably protects your iPhone 17 from falls without hiding the look of your device.
  • Unique ergonomics: The handy case fits perfectly in your hand and you always have full control over your camera.
  • Clear view: The crystal clear material puts your iPhone 17 and its color in perfect scene.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17

Suitable for

16 cm (6,3")

Factory colour

Stardust

Material

Polycarbonate (PC)

Elastomer

Magnet

US DoD Military Standards

MIL-STD-810G

Suitable for

16 cm (6,3")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475659 Otterbox Case Apple iPhone 17 Stardust 77-98788

Description

The camera on the iPhone 17 is impressive, but you can do it even better. With the Otterbox Symmetry Clear MagSafe camera control for your iPhone 17, your smartphone is a real camera upgrade.

This text is machine translated.