• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Case Apple iPhone 17 Transparent, Black Shockproof 77-98480

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Case

  • Extreme protection: Impact resistant and robust against falls and impacts.
  • Full control: Special camera control function for lightning fast camera operation.
  • Transparent Optics- Show the color of your iPhone without compromising security.
  • Custom fit: all connections and buttons remain easily accessible.

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17

Suitable for

16 cm (6,3")

Factory colour

Transparent

Black

Material

Polycarbonate (PC)

TPE

Magnet

Features

Shockproof

US DoD Military Standards

MIL-STD-810G

Suitable for

16 cm (6,3")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475646 Otterbox Case Apple iPhone 17 Transparent, Black Shockproof 77-98480

Description


Invincible. Invisible. Your iPhone 17.
You don't just need a case. You need protection that takes your iPhone 17 to the next level. The Otterbox Defender Pro XT clear camera control is robust, slim and lets your iPhone breathe. Full control over your camera at any time – perfect for anyone who wants to get the most out of their photos and videos. Whether it's everyday or on adventures, this case is your reliable partner who doesn't hide the design of your iPhone.

This text is machine translated.