Ultra-slim design: The React series is extremely thin and light, making your iPhone barely larger.
MagSafe compatibility: The integrated MagSafe magnets provide a strong connection to MagSafe accessories and enable an easy and fast wireless charging.
Transparent Protection: The Pink Crystal design lets you shine through the color of your iPhone while protecting it from scratches, bumps and drops.
Tested protection: Although slim, the React sleeve has been tested to strict Otterbox standards to provide reliable protection in everyday life.
Softfeel : The fabric feels comfortable in your hand and provides a good support to keep your iPhone from slipping away.
Technical specifications
Product type
Case
Compatible with
Apple
Compatible with
iPhone Air
Suitable for
16,5 cm (6,5")
Factory colour
Crystal ball
Rose
Features
MagSafe compatibility
US DoD Military Standards
MIL-STD-810G
Suitable for
16,5 cm (6,5")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3475668 Otterbox Case Apple iPhone Air Crystal ball, Rose MagSafe compatibility 77-98614
Description
Your iPhone Air is elegant and powerful. Protect it with a case that is just as slim and functional: The Otterbox React MagSafe in Rosa Crystal. This case is designed to keep your iPhone secure without hiding the sleek design.
This text is machine translated.
Description
Your iPhone Air is elegant and powerful. Protect it with a case that is just as slim and functional: The Otterbox React MagSafe in Rosa Crystal. This case is designed to keep your iPhone secure without hiding the sleek design.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?