Ultra-smart design that fits into the shape of your phone
The tactile keys feel like those of your telephone
Increased edges around the camera protect against hard impacts
Thanks to the lip of the display adequate distance from surfaces
Stable housing design with reinforced corners
Recording for a mobile phone loop (Lanyard)
Built-in magnets align optimally and enable quick charging of up to 15W with Qi2 wireless chargers and seamlessly interact with MagSafe chargers and accessories
The Symmetry Magnets Series (Clear) contains at least 40% recycled material, 100% made from recycled plastic
Compatible with Otterbox display protection
DROP+ | 3x more falls than military standard (MIL-STD-810H 516.6)
Official "made for Google pixel" certification
Technical specifications
Product type
Case
Compatible with
Google
Compatible with
Pixel 10 Pro XL
Factory colour
Transparent
Material
Plastic
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473876 Otterbox Case Google Pixel 10 Pro XL Transparent 77-98142
Description
Show your device with the Symmetry Clear Series with magnets without compromising the safety of your device. This ultra slim body in different designs fits to the curves of your device and provides a perfect look. And now it is equipped with built-in anchors, so that you can personalize your experience with bands and trailers. All buttons, features, and functions of your phone work in the Symmetry Series. Built-in magnets can be attached to Qi2 wireless chargers/MagSafe accessories and enable quick charging of up to 15W. And no matter how you store your phone, the screen border and the raised edges around the camera offer additional protection.
This text is machine translated.
Description
Show your device with the Symmetry Clear Series with magnets without compromising the safety of your device. This ultra slim body in different designs fits to the curves of your device and provides a perfect look. And now it is equipped with built-in anchors, so that you can personalize your experience with bands and trailers. All buttons, features, and functions of your phone work in the Symmetry Series. Built-in magnets can be attached to Qi2 wireless chargers/MagSafe accessories and enable quick charging of up to 15W. And no matter how you store your phone, the screen border and the raised edges around the camera offer additional protection.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?