User & Safety Instructions 3639190 Otterbox Defender Case Samsung Galaxy A56 Black Shockproof, Dustproof 77-97789
Description
7 times more falls than military standard (MIL-STD-810G 516.6) Three-layer protection with a silicone case that resists impact, a solid inner tray that holds the phone in place, and a foam pad for stability The consistent texture provides more support and helps to avoid falls before they happen. Connection covers keep away dust and dirt The newly designed corners are reinforced and provide additional cushioning and easier insertion of bags Integrated anchors allow mobile phone loops to be placed to protect against falls Thanks to the lip of the display adequate distance from surfaces Holster not included in delivery - Instructions on how to redeem a free holder are included in the package. Defender Series contains at least 45% recycled material, 100% recycled Compatible with Otterbox display protection Smooth customer experience
This text is machine translated.
Description
7 times more falls than military standard (MIL-STD-810G 516.6) Three-layer protection with a silicone case that resists impact, a solid inner tray that holds the phone in place, and a foam pad for stability The consistent texture provides more support and helps to avoid falls before they happen. Connection covers keep away dust and dirt The newly designed corners are reinforced and provide additional cushioning and easier insertion of bags Integrated anchors allow mobile phone loops to be placed to protect against falls Thanks to the lip of the display adequate distance from surfaces Holster not included in delivery - Instructions on how to redeem a free holder are included in the package. Defender Series contains at least 45% recycled material, 100% recycled Compatible with Otterbox display protection Smooth customer experience
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?