• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Defender Holster Belt clip Apple iPhone 16 Plus Black Stand, Stand 78-81437

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Defender Holster Belt clip

  • Works with the Defender series
  • Holster serves as belt clip
  • The clip can be rotated by 360 degrees and can also be fixed on belts
  • Easy locking

Technical specifications

Product type

Belt clip

Compatible with

Apple

Compatible with

iPhone 16 Plus

Suitable for

17 cm (6,7")

Factory colour

Black

Material

Polycarbonate (PC)

Features

Stand

Stand

Suitable for

17 cm (6,7")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335506 Otterbox Defender Holster Belt clip Apple iPhone 16 Plus Black Stand, Stand 78-81437

Description

Place your device in the Defender series holder for quick access, the proven holder is suitable as a belt clip and stand for hands-free use.

This text is machine translated.