User & Safety Instructions 3832355 Otterbox Defender Pro XT Cover Samsung Galaxy Z Fold8 Hülle 77-001388
Description
This modern, slim sleeve offers the first-class Otterbox protection that you expect. The Defender Series Pro XT foldable mobile phone case with magnets has an innovative form factor that seamlessly adapts to your phone, providing a non-slip surface when open. The DefenderSeries Pro XT with magnets is designed for foldable Samsung Galaxy smartphones and protects against falls and dust while you enjoy the convenience of wireless charging. Protect your new foldable Samsung Galaxy Smartphone with modern, innovative Defender Series Pro XT with magnets.
This text is machine translated.
Features
4X tested according to military standard (MIL-STD-810G 516.6)
The rugged hinge moves smoothly with the telephone, protects the sensitive area and lies flat when open
The in-built magnets align themselves perfectly to enable a quick charging.
Connection covers keep dust and dirt away from the connections
The handy edges offer a secure grip to prevent toppling
Built-in fixing points for attaching telephone strings and jewelry
Made from over 50% recycled material
Case available (after purchase) - can be attached to belt or bag and also serves as hands-free device
Recyclable packaging
Friendly, trouble-free customer service
Description
This modern, slim sleeve offers the first-class Otterbox protection that you expect. The Defender Series Pro XT foldable mobile phone case with magnets has an innovative form factor that seamlessly adapts to your phone, providing a non-slip surface when open. The DefenderSeries Pro XT with magnets is designed for foldable Samsung Galaxy smartphones and protects against falls and dust while you enjoy the convenience of wireless charging. Protect your new foldable Samsung Galaxy Smartphone with modern, innovative Defender Series Pro XT with magnets.
This text is machine translated.
Features
4X tested according to military standard (MIL-STD-810G 516.6)
The rugged hinge moves smoothly with the telephone, protects the sensitive area and lies flat when open
The in-built magnets align themselves perfectly to enable a quick charging.
Connection covers keep dust and dirt away from the connections
The handy edges offer a secure grip to prevent toppling
Built-in fixing points for attaching telephone strings and jewelry
Made from over 50% recycled material
Case available (after purchase) - can be attached to belt or bag and also serves as hands-free device
Recyclable packaging
Friendly, trouble-free customer service
What kind of Mobile Phone Sleeves are you looking for?