• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Defender Series Back cover Samsung Galaxy S25 Ultra Green Shockproof 77-97621

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Defender Series Back cover

  • DROP+ 7 times more falls than military standard (MIL-STD-810G 516.6)
  • Three-layer protection with a silicone case that resists impact, a solid inner tray that holds the phone in place, and a foam pad for stability
  • The consistent texture provides more support and helps to avoid falls before they happen
  • Connection covers keep away dust and dirt
  • The newly designed corners are reinforced and provide additional cushioning and easier insertion of bags
  • Integrated anchors allow mobile phone loops to be placed to protect against falls
  • Thanks to the lip of the display adequate distance from surfaces
  • Defender Series contains at least 45% recycled material, 100% recycled
  • Compatible with Otterbox display protection

Technical specifications

Product type

Back cover

Compatible with

Samsung

Compatible with

Galaxy S25 Ultra

Suitable for

17,5 cm (6,9")

Factory colour

Green

Material

Silicone

Features

Shockproof

Suitable for

17,5 cm (6,9")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393505 Otterbox Defender Series Back cover Samsung Galaxy S25 Ultra Green Shockproof 77-97621

Description

For maximum protection, trust Defender Series, our most robust case ever. It features a three-layer design with a silicone outer sleeve, a rigid inner shell and a memory foam base that collectively repels all possible damage - and provides 7-fold military-standard protection against falls. It also has shock-absorbing corners, a consistent texture for better grip, and built-in anchors for securing mobile phone loops. If you want real protection, the Defender series is a must.

This text is machine translated.