• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Defender Series Pro Case Google Pixel 11 Pro, Pixel 11 77-001305

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Google

Compatible with

Pixel 11 Pro

Pixel 11

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832356 Otterbox Defender Series Pro Case Google Pixel 11 Pro, Pixel 11 77-001305

Description

For maximum protection, trust Defender Series Pro, our most robust case ever. It has a three-layered design with a soft, flexible outer sleeve, a rigid inner sleeve and a memory foam base, which together ward off all kinds of damages – this provides an intensive fall protection. In addition, built-in magnets ensure optimal orientation for wireless charging.* If you need tried and tested protection, you need our Heritage bag.

This text is machine translated.

Features

  • 7x tested according to military case standard (MIL-STD-810G 516.6)
  • Three-layer protection keeps your phone stable and secure against impacts and falls
  • Elevated edges for protecting the camera and display
  • Connection sleeves hold dust and dirt
  • Whole-surface texture for optimum grip
  • Built-in mounting points allow the attachment of telephone cords and decorative pieces.
  • Built-in magnets ensure optimal orientation for wireless charging*
  • *Supports wireless charging. The wireless charging power may vary depending on the device, charger, and conditions
  • Product contains at least 35% recycled material
  • Holster sold separately – fastened to belts or pockets, and also acts as a hands-free stand
  • Smooth customer experience