• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Defender Series Pro Case Samsung Galaxy S26 FE, Galaxy S25 FE Black 77-000840

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Case

Compatible with

Samsung

Compatible with

Galaxy S26 FE

Galaxy S25 FE

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832359 Otterbox Defender Series Pro Case Samsung Galaxy S26 FE, Galaxy S25 FE Black 77-000840

Description

For maximum protection, trust Defender Series Pro, our most robust case ever. It has a three-layered design with a silicone outer sleeve, a rigid inner sleeve and a memory foam base, which together ward off all kinds of damages – this provides an intensive fall protection. In addition, it is equipped with shock-absorbing corners, a continuous texture for excellent support. If you need tried and tested protection, you need our Heritage bag.

This text is machine translated.

Features

  • 7x tested according to military case standard (MIL-STD-810G 516.6)
  • Three-layer protection keeps your phone stable and secure against impacts and falls
  • Elevated edges for protecting the camera and display
  • Connection sleeves hold dust and dirt
  • Whole-surface texture for optimum grip
  • Built-in mounting points allow the attachment of telephone strings and jewelry pieces
  • Product contains at least 35% recycled material
  • Holster not included in delivery - Instructions for redeeming a free holder are included in the box.
  • Works with Otterbox glass
  • Recyclable retail packaging
  • Smooth customer experience