Otterbox Defender Series Pro XT (Retail) Flip Case
7 times more falls than military standard (MIL-STD-810G 516.6)
The protective, two-layered design keeps the telephone securely in place with a pressure-resistant frame
Robust yet thin with non-slip rubber edges for safe carrying and shock absorption
Shock absorbers around the camera protect against hard impacts
Thanks to the lip of the display adequate distance from surfaces
Connection covers for protection against dust and dirt
The transparent design shows your device without compromising protection
Integrated magnets adhere firmly to MagSafe chargers and accessories
Built-in anchors allow mobile phones and trailers to be connected
The Defender Series XT contains at least 45% recycled material made from 100% recycled plastic
Compatible with Otterbox display protection
Smooth customer experience
Technical specifications
Product type
Flip Case
Compatible with
Apple
Compatible with
iPhone Duo
Factory colour
Black
Material
Plastic
Features
MagSafe compatibility
Magnet holder
US DoD Military Standards
MIL-STD-810G
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833369 Otterbox Defender Series Pro XT (Retail) Flip Case Apple iPhone Duo Black MagSafe compatibility, Magnet holder 77-001000
Description
For the legendary defender series protection in a slim, transparent package, get the Defender Series Pro XT MagSafe. It meets the 7 times military standard and has survived 182 drop tests before its release. It features a thinner, two-layer design with a pressed frame that keeps your device securely in place - and provides a secure hold. Built-in magnets hold MagSafechargers and accessories, and integrated anchors offer additional possibilities for carrying the bag. In addition, this MagSafe case has raised edges for additional protection of camera and screen.
This text is machine translated.
Description
For the legendary defender series protection in a slim, transparent package, get the Defender Series Pro XT MagSafe. It meets the 7 times military standard and has survived 182 drop tests before its release. It features a thinner, two-layer design with a pressed frame that keeps your device securely in place - and provides a secure hold. Built-in magnets hold MagSafechargers and accessories, and integrated anchors offer additional possibilities for carrying the bag. In addition, this MagSafe case has raised edges for additional protection of camera and screen.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?