• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Otterbox Defender Series XT Back cover Apple iPhone 17e, iPhone 16e, iPhone 15, iPhone 14, iPhone 13 Transparent, Purple

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Otterbox Defender Series XT Back cover

  • DROP+ 7 times more falls than military standard (MIL-STD-810G 516.6)
  • The protective, two-layered design keeps the telephone securely in place with a pressure-resistant frame
  • Robust yet thin with non-slip rubber edges for safe carrying and shock absorption
  • Shock absorbers around the camera protect against hard impacts
  • Thanks to the lip of the display adequate distance from surfaces
  • Connection covers for protection against dust and dirt
  • The transparent design shows your device without compromising protection
  • Integrated magnets adhere firmly to MagSafe chargers and accessories
  • Built-in anchors allow mobile phones and trailers to be connected
  • The Defender Series XT contains at least 45% recycled material, made from 100% recycled plastic
  • Compatible with Otterbox display protection

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 17e

iPhone 16e

iPhone 15

iPhone 14

iPhone 13

Suitable for

15,5 cm (6,1")

Factory colour

Transparent

Purple

Features

Inductive charging

MagSafe compatibility

Suitable for

15,5 cm (6,1")

Documents & Downloads

Datasheet

Datasheet 3393593 Otterbox Defender Series XT Back cover Apple iPhone 17e, iPhone 16e, iPhone 15, iPhone 14, iPhone 13 Transparent, Purple

User & Safety Instructions

User & Safety Instructions 3393593 Otterbox Defender Series XT Back cover Apple iPhone 17e, iPhone 16e, iPhone 15, iPhone 14, iPhone 13 Transparent, Purple

Description

If you want the legendary defender series protection in a sleek, transparent package, get the Defender Series XT for MagSafe.It meets the 7-fold military standard and has survived 182 drop tests prior to its release.It features a thinner, two-layered design with a push-fit frame, which holds your device securely in place - and provides a secure hold. Built-in magnets note MagSafe chargers and accessories, and built-in anchors offer additional options for carrying the bag. In addition, this MagSafe case has raised edges for additional protection of camera and screen.

This text is machine translated.